Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč188.351 |
10+ | Kč180.827 |
25+ | Kč173.303 |
50+ | Kč165.528 |
100+ | Kč158.004 |
250+ | Kč154.744 |
Product Information
Product Overview
The PCM4201PW is a 1-channel 24-bit audio Analog-to-digital Converter (ADC) designed for digital audio applications that require a combination of high dynamic range, low distortion and low power consumption. The PCM4201 outputs 24-bit linear PCM audio data at sampling rates up to 108KHz. Three sampling modes allow the user to trade off power for performance, dependent upon the intended system requirements. An on-chip voltage reference reduces the number of external components needed for operation. It includes dedicated control pins for configuration of all programmable functions. The device requires a 5V analog power supply, in addition to a digital supply operating from 1.8 to 3.3V.
- Differential voltage inputs
- Audio serial port interface
- Left-justified/DSP-compatible data format
- Digital high-pass filter for DC removal
- Low power dissipation
- Power down mode
- Green product and no Sb/Br
Technical Specifications
24bit
Differential
Single
5.25V
16Pins
70°C
-
108kSPS
Serial
4.75V
TSSOP
-10°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate