Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč237.508 |
10+ | Kč178.068 |
25+ | Kč169.792 |
50+ | Kč158.756 |
100+ | Kč147.470 |
250+ | Kč140.699 |
Product Information
Product Overview
The PGA309AIPWT is a programmable analog Signal Conditioner designed for bridge sensors. The analog signal path amplifies the sensor signal and provides digital calibration for zero, span, zero drift, span drift and sensor linearization errors with applied stress (pressure, strain, etc.). The calibration is done via one-wire digital serial interface or through a two-wire industry-standard connection. The calibration parameters are stored in external nonvolatile memory to eliminate manual trimming and achieve long-term stability. The all-analog signal path contains a 2x2 input multiplexer (MUX), auto-zero programmable-gain instrumentation amplifier, linearization circuit, voltage reference, internal oscillator, control logic and an output amplifier. Programmable level shifting compensates for sensor DC offsets. The core of the PGA309 is the precision, low-drift, no 1/f noise front-end PGA (programmable gain amplifier).
- Voltage output - Ratiometric or absolute
- Digital calibration - No potentiometers/sensor trims
- Sensor error compensation - Span, offset and temperature drifts
- Low error and time-stable
- Sensor linearization circuitry
- Temperature sense - Internal or external
- Sensor fault detection
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Automotive
Technical Specifications
2.7V
TSSOP
-55°C
-
MSL 1 - Unlimited
400kHz
5.5V
16Pins
150°C
-
No SVHC (27-Jun-2018)
TSSOP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate