Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.565 |
10+ | Kč3.110 |
100+ | Kč2.350 |
500+ | Kč2.039 |
1000+ | Kč1.848 |
5000+ | Kč1.728 |
10000+ | Kč1.680 |
Product Information
Product Overview
The RC4558DR is a dual general-purpose Operational Amplifier for use with DVD recorders and players. The RC4558 device is a dual general-purpose operational amplifier with each half electrically similar to the µA741, except that offset null capability is not provided. The high common-mode input voltage range and the absence of latch-up make this amplifier ideal for voltage-follower applications. The device is short-circuit protected and the internal frequency compensation ensures stability without external components.
- Continuous short-circuit protection
- Wide common-mode and differential voltage ranges
- No frequency compensation required
- Low power consumption
- No latch-up
- Gain and phase match between amplifiers
- 8nV/√Hz at 1kHz Typical low noise
- Green product and no Sb/Br
Applications
Consumer Electronics, Audio
Technical Specifications
2Channels
1.7V/µs
SOIC
General Purpose
500µV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
3MHz
± 5V to ± 15V
8Pins
Rail - Rail Input / Output (RRIO)
150nA
0°C
-
MSL 1 - Unlimited
SOIC
3MHz
1.7V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate