Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40.128 |
10+ | Kč29.344 |
50+ | Kč28.090 |
100+ | Kč25.080 |
250+ | Kč25.005 |
500+ | Kč24.930 |
1000+ | Kč24.829 |
2500+ | Kč24.754 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč40.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDS4RSET
Order Code3118790
LVDS IC TypeLVDS Line Receiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min1.62V
Supply Voltage Max1.98V
IC Case / PackageUQFN
No. of Pins10Pins
Input LevelLVDS
Output LevelLVCMOS, LVTTL
No. of Bits1bit
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN65LVDS4RSET is a single low-voltage high-speed differential Line Driver/Receiver for use with network routers.
- Requires external failsafe
- Bus-terminal ESD exceeds 2kV (HBM)
- Low-voltage differential signaling with typical output voltage of 350mV into a 100Ω load
- 500Mbps Signalling rate
- 2.1ns Typical receiver propagation delay time
- 40mW Typical power dissipation at 250MHz
- <lt/>50mV Differential input voltage threshold
- Green product and no Sb/Br
Applications
Clock & Timing, Wireless, Communications & Networking
Technical Specifications
LVDS IC Type
LVDS Line Receiver
Operating Temperature Max
85°C
Supply Voltage Max
1.98V
No. of Pins
10Pins
Output Level
LVCMOS, LVTTL
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Operating Temperature Min
-40°C
Supply Voltage Min
1.62V
IC Case / Package
UQFN
Input Level
LVDS
No. of Bits
1bit
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability