Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.858 |
10+ | Kč24.854 |
50+ | Kč22.497 |
100+ | Kč18.359 |
250+ | Kč17.230 |
500+ | Kč16.879 |
1000+ | Kč16.553 |
Product Information
Product Overview
The SN74ABT16244ADGGR is a 16-bit Buffer/Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device can be used as four 4-bit buffers, two 8-bit buffers or one 16-bit buffer. This device provides true outputs and symmetrical OE inputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN74ABT16244A is characterized for operation from -40 to 85°C.
- State-of-the-Art EPIC-IIB™ BiCMOS design significantly reduces power dissipation
- Distributed VCC and GND pin configuration minimizes high-speed switching noise
- Flow-through architecture optimizes PCB layout
- High-drive outputs
- Latch-up performance exceeds 500mA per JESD 70
- Typical VOLP (output ground bounce) <lt/>1V at VCC = 5V, TA = 25°C
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Buffer / Line Driver, Non Inverting
TSSOP
48Pins
5.5V
7416244
85°C
-
No SVHC (27-Jun-2018)
74ABT16244
TSSOP
4.5V
74ABT
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate