Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč51.163 |
10+ | Kč44.642 |
50+ | Kč37.118 |
100+ | Kč33.356 |
250+ | Kč30.598 |
500+ | Kč28.591 |
1000+ | Kč27.086 |
2500+ | Kč26.083 |
Product Information
Product Overview
The SN74ABT245BN is an octal Bus Transceiver with 3-state outputs. It is designed for asynchronous communication between data buses. The devices transmit data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The OE\ input can be used to disable the device so the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for hot-insertion applications using Ioff and power-up 3-state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict.
- Ioff and power-up 3-state support hot insertion
- Latch-up performance exceeds 500mA per JEDEC standard JESD 17
Applications
Communications & Networking
Technical Specifications
8Channels
Bus Transceiver
20Pins
DIP
5.5V
85°C
-
64mA
2V
DIP
4.5V
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate