Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč95.806 |
10+ | Kč84.018 |
25+ | Kč69.472 |
50+ | Kč62.449 |
100+ | Kč57.433 |
250+ | Kč53.671 |
500+ | Kč50.912 |
1000+ | Kč48.906 |
Product Information
Product Overview
The SN74AVCA164245GR is a 16-bit dual-supply Bus Transceiver with configurable voltage translation and 3-state. It uses two separate configurable power-supply rails. The A-port is designed to track VCCA. VCCA accepts any supply voltage from 1.4 to 3.6V. The B-port is designed to track VCCB. VCCB accepts any supply voltage from 1.4 to 3.6V. It is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The OE\ input can be used to disable the outputs so the buses are effectively isolated. It also designed so that the control pins (1DIR, 2DIR, 1OE\ and 2OE\) are supplied by VCCA. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCCA through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Member of the Texas Instruments Widebus™ family
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- If Either VCC input is at GND, both ports are in the high-impedance state
- Overvoltage-tolerant inputs/outputs allow mixed-voltage-mode data communications
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD78 class II
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking
Technical Specifications
2Inputs
3.1ns
TSSOP
1.4V
-40°C
Voltage Level Translator
-
No SVHC (27-Jun-2018)
12mA
48Pins
TSSOP
3.6V
85°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate