Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.848 |
10+ | Kč23.149 |
50+ | Kč21.218 |
100+ | Kč19.161 |
250+ | Kč18.183 |
500+ | Kč17.581 |
1000+ | Kč15.274 |
2500+ | Kč14.973 |
Product Information
Product Overview
The SN74AVCH4T245PWR is a 4-bit dual-supply Bus Transceiver with configurable voltage translation and 3-state outputs. It uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. It is optimized to operate with VCCA/VCCB set at 1.4 to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the OE\ input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated.
- Fully configurable dual-rail design
- I/Os are 4.6V tolerant
- Ioff Supports partial power-down-mode operation
- Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
4Inputs
2.9ns
TSSOP
1.2V
-40°C
Bus Transceiver
-
50mA
16Pins
TSSOP
3.6V
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate