Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč90.790 |
10+ | Kč68.719 |
25+ | Kč63.202 |
50+ | Kč60.192 |
100+ | Kč56.932 |
250+ | Kč55.176 |
500+ | Kč53.420 |
1000+ | Kč51.665 |
Product Information
Product Overview
The SN74CBTD16210DGGR is a 20-bit FET Bus Switch with level shifting. It provides 20-bit of high-speed TTL-compatible bus switching. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. A diode to VCC is integrated in the circuit to allow for level shifting from 5V signals at the device inputs to 3.3V signals at the device outputs. The device is organized as a dual 10-bit bus switch with separate OE\ inputs. It can be used as two 10-bit bus switches or as one 20-bit bus switch. When OE\ is low, the associated 10-bit bus switch is on and port A is connected to port B. When OE\ is high, the switch is open and the high-impedance state exists between the ports.
- Member of Texas Instruments Widebus™ family
- TTL-compatible Control input levels
- 5Ω Switch connection between two ports
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
20Channels
FET Bus Switch with Level Shifting
48Pins
TSSOP
5.5V
85°C
MSL 1 - Unlimited
-
CMOS, TTL
TSSOP
4.5V
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate