Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59.189 |
Product Information
Product Overview
The SN74CBTLV16210DL is a 20-bit FET Bus Switch provides 20-bit of high-speed bus switching. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as dual 10-bit bus switches with separate OE\ inputs. It can be used as two 10-bit bus switches or as one 20-bit bus switch. When OE\ is low, the associated 10-bit bus switch is on and port A is connected to port B. When OE\ is high, the switch is open and the high-impedance state exists between the two ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE\ should be tied to V CC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Member of Texas Instruments Widebus™ family
- Ioff Supports partial-power-down mode operation
- Rail-to-rail switching on data I/O ports
- 5Ω Switch connection between two ports
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
20Channels
FET Bus Switch
48Pins
SSOP
3.6V
85°C
No SVHC (27-Jun-2018)
64mA
2V
SSOP
2.3V
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate