Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34.610 |
| 10+ | Kč33.607 |
| 50+ | Kč32.353 |
| 100+ | Kč31.350 |
| 250+ | Kč30.347 |
| 500+ | Kč29.344 |
| 1000+ | Kč28.090 |
| 2500+ | Kč27.086 |
Product Information
Product Overview
The SN74HC165N is a 8-bit parallel-load Shift Register that, when clocked shift the data toward a serial (QH) output. Parallel-in access to each stage is provided by eight individual direct data (A-H) inputs that are enabled by a low level at the shift/load (SH/LD) input. This device also features a clock-inhibit (CLK INH) function and a complementary serial (QH) output. Clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD is held high and CLK INH is held low. The functions of CLK and CLK INH are interchangeable. Because a low CLK and a low-to-high transition of CLK INH also accomplish clocking, CLK INH must be changed to the high level only while CLK is high. Parallel loading is inhibited when SH/LD is held high. While SH/LD is low, the parallel inputs to the register is enabled independently of the levels of the CLK, CLK INH or serial (SER) inputs.
- Outputs can drive up to 10 LSTTL loads
- Complementary outputs
- Direct overriding load (data) inputs
- Gated clock inputs
- Parallel-to-serial data conversion
- Green product and no Sb/Br
Applications
Communications & Networking, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
74HC165
1 Element
DIP
16Pins
6V
74HC
-40°C
-
-
Parallel to Serial, Serial to Serial
8bit
DIP
2V
Differential
74165
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74HC165N
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate