Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč18.534 |
| 10+ | Kč13.343 |
| 100+ | Kč10.559 |
| 500+ | Kč9.455 |
| 1000+ | Kč9.129 |
| 2500+ | Kč8.928 |
| 5000+ | Kč8.728 |
Product Information
Product Overview
The SN74HC244NSR is an octal Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The SNx4HC244 device is organized as two 4-bit buffers and drivers with separate output-enable (OE) inputs. When OE is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- High-current outputs drive up to 15 LSTTL loads
- 3-state Outputs drive bus lines or buffer memory address registers
- 80µA maximum ICC low power consumption
- 11ns typical Propagation delay (tpd)
- ±6mA Output drive at 5V
- 1µA maximum Low input current
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Technical Specifications
Buffer / Line Driver, Non Inverting
SOP
20Pins
6V
74244
85°C
-
74HC244
SOP
2V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate