1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.106 |
10+ | Kč22.271 |
50+ | Kč20.816 |
100+ | Kč19.287 |
250+ | Kč18.359 |
500+ | Kč17.406 |
1000+ | Kč17.054 |
2500+ | Kč16.703 |
Product Information
Product Overview
The SN74HC374N is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight flip-flops of the \x92HC374 devices are edge-triggered D-type flip-flops. On the positive transition of the clock (CLK) input, the Q outputs are set to the logic levels that were set up at the data (D) inputs. An output-enable (OE) input places the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components.
- High-current 3-state true outputs can drive up to 15 LSTTL loads
- Full parallel access for loading
- 80µA Maximum low power consumption
- 14ns Typical tpd
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- ±35mA Continuous output current
- ±70mA Continuous current through VCC or GND
Applications
Industrial
Technical Specifications
74HC374
19ns
7.8mA
DIP
Positive Edge
2V
74HC
-40°C
-
No SVHC (27-Jun-2018)
D
70MHz
DIP
20Pins
Tri State Non Inverted
6V
74374
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate