Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.083 |
10+ | Kč25.832 |
50+ | Kč25.331 |
100+ | Kč25.080 |
250+ | Kč24.754 |
500+ | Kč24.428 |
1000+ | Kč24.077 |
2500+ | Kč23.751 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS153N
Order Code3006869
Logic Family / Base Number74LS153
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Logic IC Family74LS
Logic IC Base Number74153
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS153N is a monolithic dual 4-line to 1-line Data Selector/Multiplexer contains inverters and drivers to supply fully complementary, on-chip and binary decoding data selection to the AND-OR gates. Separator strobe inputs are provided for each of the two 4-time sections.
- Permits multiplexing from N lines to 1 line
- Performs parallel-to-serial conversion
- Strobe (enable) line provided for cascading (N lines to n lines)
- High-fan-out, low-impedance, totem-pole outputs
- Fully compatible with most TTL circuits
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
Logic Family / Base Number
74LS153
No. of Channels
2Channels
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Base Number
74153
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Multiplexer
Line Configuration
4:1
Supply Voltage Max
5.25V
Logic Case Style
DIP
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633