Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.795 |
10+ | Kč21.318 |
50+ | Kč20.841 |
100+ | Kč20.365 |
250+ | Kč19.914 |
500+ | Kč19.437 |
1000+ | Kč18.960 |
2500+ | Kč18.484 |
Product Information
Product Overview
The SN74LS163AN is a 4-bit Synchronous Binary Counter features an internal carry look-ahead for application in high-speed counting designs. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the count-enable inputs and internal gating. This mode of operation eliminates the output counting spikes that are normally associated with asynchronous (ripple clock) counters, however counting spikes may occur on the (RCO) ripple carry output. A buffered clock input triggers the four flip-flops on the rising edge of the clock input waveform. This counter is fully programmable, that is, the outputs may be preset to either level. As presetting is synchronous, setting up a low level at the load input disables the counter and causes the outputs to agree with the setup data after the next clock pulse regardless of the levels of the enable inputs.
- Internal look-ahead for fast counting
- Carry output for n-bit cascading
- Synchronous counting
- Synchronously programmable
- Load control line
- Diode-clamped inputs
Applications
Industrial
Technical Specifications
74LS163
32MHz
DIP
16Pins
5.25V
74163
70°C
No SVHC (27-Jun-2018)
Binary
15
DIP
4.75V
74LS
0°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate