Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48.906 |
10+ | Kč31.099 |
50+ | Kč27.839 |
100+ | Kč27.086 |
250+ | Kč26.585 |
500+ | Kč25.832 |
1000+ | Kč25.331 |
2500+ | Kč24.654 |
Product Information
Product Overview
The SN74LS166AN is a 8-bit parallel-load serial-out Shift Register compatible with most other TTL logic families. This parallel-in or serial-in, serial-out shift register has a complexity of 77 equivalent gates on a monolithic chip. It features gated clock inputs and an overriding clear input. The parallel-in or serial-in modes are established by the shift/load input. When high, this input enables the serial data input and couples the eight flip-flops for serial shifting with each clock pulse. When low, the parallel (broadside) data inputs are enabled and synchronous loading occurs on the next clock pulse. During parallel loading, serial data flow is inhibited. clocking is accomplished on the low-to-high-level edge of the clock pulse through a two-input positive NOR gate permitting one input to be used as a clock-enable or clock-inhibit function. Holding either of the clock inputs high inhibits clocking, holding either low enables the other clock input.
- Synchronous load
- Direct overriding clear
- Parallel to serial conversion
Applications
Communications & Networking
Technical Specifications
74LS166
1 Element
DIP
16Pins
5.25V
74LS
0°C
-
-
Parallel to Serial, Serial to Serial
8bit
DIP
4.75V
Standard
74166
70°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate