Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.186 |
10+ | Kč57.182 |
25+ | Kč55.928 |
50+ | Kč54.925 |
100+ | Kč53.922 |
250+ | Kč52.919 |
500+ | Kč51.665 |
1000+ | Kč50.662 |
Price for:Each
Minimum: 1
Multiple: 1
Kč58.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS283N
Order Code3121044
Logic Family / Base Number74LS283
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Input Voltage Min800mV
Input Voltage Max2V
No. of Bits4bit
Propagation Delay16ns
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Logic IC Family74LS
Logic IC Base Number74283
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS283N is a 4-bit Binary Full Adder with fast carry performs the addition of two 4-bit binary words. The sum (Σ) outputs are provided for each bit and the resultant carry (C4) is obtained from the fourth bit. This adder features full internal look-ahead across all four bits generating the carry term in 10ns typically. This capability provides the system designer with partial look-ahead performance at the economy. The adder logic, including the carry, is implemented in its true form. End around carry can be accomplished without the need for logic or level inversion.
- Full-carry look-ahead across the four bits
- Systems achieve partial look-ahead performance with the economy of ripple carry
- Supply voltage and ground on corner pins to simplify p-c board layout
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LS283
Supply Voltage Max
5.25V
Input Voltage Max
2V
Propagation Delay
16ns
Logic Case Style
DIP
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
Supply Voltage Min
4.75V
Input Voltage Min
800mV
No. of Bits
4bit
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Base Number
74283
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
Product traceability