Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč81.510 |
10+ | Kč79.002 |
25+ | Kč76.243 |
50+ | Kč73.735 |
100+ | Kč71.227 |
250+ | Kč68.468 |
500+ | Kč65.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč81.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS42N
Order Code3119931
Logic Family / Base Number74LS42
Logic TypeBCD to Decimal Decoder
No. of Outputs10Outputs
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number7442
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS42N is a 4-line BCD to 10-line Decimal Decoder with eight inverters and ten 4-input NAND gates. The inverters are connected in pairs to make BCD input data available for decoding by the NAND gates. Full decoding of valid input logic ensures that all outputs remain off for all invalid input conditions. It feature inputs and outputs that are compatible for use with most TTL and other saturated low-level logic circuits. DC noise margins are typically 1V.
- High for invalid input conditions
- Diode-clamped inputs
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Family / Base Number
74LS42
No. of Outputs
10Outputs
Logic Case Style
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
BCD to Decimal Decoder
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7442
Operating Temperature Max
70°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724
Product traceability