Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč88.031 |
10+ | Kč84.520 |
25+ | Kč81.008 |
50+ | Kč77.748 |
100+ | Kč74.237 |
250+ | Kč70.726 |
500+ | Kč67.214 |
Price for:Each
Minimum: 1
Multiple: 1
Kč88.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS92N
Order Code3006297
Logic Family / Base Number74LS92
Counter TypeDivide-By-12
Clock Frequency42MHz
Count Maximum11
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number7492
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
Monolithic divide-by-twelve counter contains four flip-flops and additional gating to provide a divide by two counter and a 3-stage binary counter for which count cycle length is divide by six for the LS92.
Technical Specifications
Logic Family / Base Number
74LS92
Clock Frequency
42MHz
IC Case / Package
DIP
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7492
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Counter Type
Divide-By-12
Count Maximum
11
Logic Case Style
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability