Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G07DCKT .
Order Code1470732
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC1G07
IC Case / PackageSC-70
Logic Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G07
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for SN74LVC1G07DCKT .
1 Product Found
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G07
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74LVC1G07
Logic Case Style
SC-70
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001