Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč20.641 | 
| 10+ | Kč14.822 | 
| 50+ | Kč13.343 | 
| 100+ | Kč11.737 | 
| 250+ | Kč11.712 | 
| 500+ | Kč11.662 | 
| 1000+ | Kč11.637 | 
| 2500+ | Kč11.587 | 
Product Information
Product Overview
The SN74LVC1G125DBVT is a single Bus Buffer Gate with 3-state outputs. The output is disabled when the output-enable (OE) input is high. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The device contains one buffer gate device with output enable control and performs the Boolean function Y = A. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Provides down translation to VCC
- IOFF Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Inputs accept voltages to 5.5V
- 3.7ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Communications & Networking, Automation & Process Control, Aerospace, Defence, Military, Motor Drive & Control, Signal Processing, Imaging, Video & Vision, Computers & Computer Peripherals, RF Communications, Multimedia
Technical Specifications
Buffer, Non Inverting
SOT-23
5Pins
5.5V
741G125
125°C
-
74LVC1G125
SOT-23
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74LVC1G125DBVT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate