2,250 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč27.839 |
| 10+ | Kč20.139 |
| 50+ | Kč18.208 |
| 100+ | Kč16.101 |
| 250+ | Kč15.073 |
| 500+ | Kč14.145 |
| 1000+ | Kč13.418 |
| 2500+ | Kč13.142 |
Product Information
Product Overview
The SN74LVC1T45DCKT is a single-bit non-inverting Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8, 2.5, 3.3 and 5V voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ. It is designed so that the DIR input is powered by VCCA.
- Fully configurable dual-rail design allows each port to operate over 1.65 to 5.5V power supply range
- VCC Isolation Feature, If Either VCC Input Is at GND, Both Ports Are in High-Impedance State
- DIR Input Circuit Referenced to VCCA
- Low-power Consumption, 4μA Maximum ICC
- ±24mA Output Drive at 3.3V
- Ioff Supports Partial-power-down Mode Operation
- 420Mbps(3.3 to 5V Translation) 210Mbps(Translate to 3.3V), 75Mbps (Translate to 1.8V) max data rates
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- Green Product, No Sb/Br
Applications
Consumer Electronics, Industrial, Commercial, Communications & Networking
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Transceiver, Non Inverting
SC-70
6Pins
5.5V
741T245
85°C
-
No SVHC (27-Jun-2018)
74LVC1T245
SC-70
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SN74LVC1T45DCKT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate