Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.475 |
10+ | Kč17.556 |
50+ | Kč17.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč23.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVTH162373DGGR .
Order Code2499892
Logic Family / Base Number74LVT373
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay3.1ns
Output Current-
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
No. of Bits16bit
Logic IC Family74LVT
Logic IC Base Number7416373
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Logic Family / Base Number
74LVT373
IC Output Type
Tri State
Output Current
-
Logic Case Style
TSSOP
Supply Voltage Min
2.7V
No. of Bits
16bit
Logic IC Base Number
7416373
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Latch Type
D Type Transparent
Propagation Delay
3.1ns
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Family
74LVT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281