Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč169.039 |
10+ | Kč130.416 |
25+ | Kč114.866 |
50+ | Kč112.609 |
100+ | Kč110.101 |
250+ | Kč107.593 |
500+ | Kč105.085 |
Product Information
Product Overview
The SN74VMEH22501ADGGR is a 8-bit Universal Bus Transceiver has two integral 1-bit three-wire bus transceivers and is designed for 3.3V VCC operation with 5V tolerant inputs. The UBT™ transceiver allows transparent, latched and flip-flop modes of data transfer and the separate LVTTL input and outputs on the bus transceiver provides a feedback path for control and diagnostics monitoring. This device provides a high-speed interface between cards operating at LVTTL logic levels and VME64, VME64x or VME320 backplane topologies. high-speed backplane operation is a direct result of the improved OEC™ circuitry and high drive that has been designed and tested into the VME64x backplane model. The B-port I/Os are optimized for driving large capacitive loads and include pseudo-ETL input thresholds (1/2 VCC ±50mV) for increased noise immunity. These specifications support the 2eVME protocols in VME64x (ANSI/VITA 1.1) and 2eSST protocols in VITA 1.5.
- Member of the Texas Instruments Widebus™ family
- UBT™ Transceiver combines D-type latches and D-type flip-flops
- OEC™ Circuitry improves signal integrity and reduces electromagnetic interference (EMI)
- Ioff, Power-up 3-state and BIAS VCC support live insertion
- Bus hold on 3A-port data inputs
- 26Ω Equivalent series resistor on 3A ports and Y outputs
- Flow-through architecture facilitates printed circuit board layout
- Distributed VCC and GND pins minimize high-speed switching noise
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
8Channels
Bus Transceiver
48Pins
TSSOP
3.45V
85°C
MSL 1 - Unlimited
-
2V
TSSOP
3.15V
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate