Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.938 |
10+ | Kč51.665 |
25+ | Kč42.887 |
50+ | Kč38.372 |
100+ | Kč35.363 |
250+ | Kč33.106 |
500+ | Kč31.350 |
1000+ | Kč30.096 |
Product Information
Product Overview
TCA9546APWR is a quad-bidirectional translating switch controlled via the I²C bus. The SCL/SDA upstream pair fans out to four downstream pairs, or channels. Any individual SCn/SDn channel or combination of channels can be selected, determined by the contents of the programmable control register. An active-low reset (RESET) input allows the TCA9546A to recover from a situation in which one of the downstream I²C buses is stuck in a low state. Pulling active-low RESET low resets the I²C state machine and causes all the channels to be deselected, as does the internal power-on reset function. The pass gates of the switches are constructed such that the VCC pin can be used to limit the maximum high voltage, which will be passed by the TCA9546A. Applications include servers, routers (telecom switching equipment), factory automation, products with I²C address conflicts (multiple, identical temp sensors).
- 1-of-4 bidirectional translating switches, I²C bus and SMBus compatible
- Active-low reset input, channel selection via I²C bus, in any combination
- Three address pins, allowing up to eight TCA9546A devices on the I²C bus
- Power-up with all switch channels deselected, low RON switches
- No glitch on power-up, supports hot insertion, low standby current
- Operating power-supply voltage range of 1.65V to 5.5V
- 5.5V tolerant inputs, 0 to 400KHz clock frequency
- Latch-up performance exceeds 100mA per JESD78
- ESD protection exceeds JESD 22
- Operating temperature range from -40°C to 85°C, 16-pin TSSOP package
Technical Specifications
4Channels
Bus Switch
TSSOP
16Pins
5.5V
No SVHC (27-Jun-2018)
-
10ohm
TSSOP
1.65V
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate