Product Information
Product Overview
The TFP403PZP is a PanelBus™ DVI Receiver, flat-panel display part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP403 finds applications in any design requiring high-speed digital interface. The TFP403 supports display resolutions up to 1080p and WUXGA in 24-bit true colour pixel format. It offers design flexibility to drive one or two pixels per clock, supports TFT or DSTN panels and provides an option for time staggered pixel outputs for reduced ground bounce. It combines PanelBus™ circuit innovation with TIs advanced 0.18-µm EPIC-5™ CMOS process technology.
- Supports pixel rates up to 165MHz
- Digital visual interface (DVI 1.0) specification compliant
- Pin-for-Pin-compatible with TFP501 for simple upgrade path to HDCP2
- Laser trimmed (50R) input stage for optimum fixed impedance matching
- Skew tolerant up to one pixel-clock cycle
- 4x Over-sampling for reduced bit-error rates and better performance over longer cables
- Reduced power dissipation
- Reduced ground bounce using time-staggered pixel outputs
- Lowest noise and best power dissipation
- Advanced technology using TI 0.18µm EPIC-5™ CMOS process
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
DVI
3V
TQFP
0°C
-
MSL 3 - 168 hours
Desktop LCD Monitors, Digital Projectors
3.6V
100Pins
70°C
-
No SVHC (17-Dec-2015)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate