Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč197.380 |
10+ | Kč154.242 |
25+ | Kč152.486 |
50+ | Kč150.731 |
100+ | Kč148.724 |
250+ | Kč146.969 |
Product Information
Product Overview
The TFP410PAP is a 165MHz Panel Bus DVI Transmitter provides a universal interface to allow a glueless connection to most commonly available graphics controllers. Some of the advantages of this universal interface include selectable bus widths, adjustable signal levels and differential and single-ended clocking. The adjustable digital interface provides a low-EMI, high-speed bus that connects seamlessly with interfaces. The DVI interface supports flat-panel display resolutions up to UXGA at 165MHz in 24-bit true colour pixel format.
- Digital Visual Interface (DVI) compliant
- Universal graphics controller interface
- Enhanced PLL noise immunity
- Enhanced jitter performance
- Programmable using I²C serial interface
- Monitor detection through hot-plug and receiver detection
- Green product and no Sb/Br
Applications
Multimedia, Communications & Networking, Signal Processing
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
I2C, Serial
3.6V
64Pins
70°C
-
3V
HTQFP
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate