Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč84.269 |
10+ | Kč63.703 |
25+ | Kč58.687 |
50+ | Kč53.922 |
100+ | Kč48.404 |
250+ | Kč46.147 |
500+ | Kč44.642 |
1000+ | Kč43.388 |
Product Information
Product Overview
The TL7700CPSR is a Voltage Supervisor with active-low open-drain output. The bipolar integrated circuit designed for use as a reset controller in microcomputer and microprocessor systems. The SENSE voltage can be set to any value greater than 0.5V using two external resistors. The hysteresis value of the sense voltage also can be set by the same resistors. The device includes a precision voltage reference, fast comparator, timing generator and output driver, so it can generate a power-on reset signal in a digital system. The TL7700 has an internal 1.5V temperature-compensated voltage reference from which all function blocks are supplied. Circuit function is very stable, with supply voltage in the 1.8 to 40V range. Minimum supply current allows use with AC line operation and portable battery operation.
- Adjustable sense voltage with two external resistors
- Adjustable hysteresis of sense voltage
- Minimum external components required
- Programmable time delay
- 0.6mA Typical low power consumption
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
2.5V
1.8V
Active-Low
8Pins
-40°C
-
No SVHC (27-Jun-2018)
SOP
1Monitors
40V
SOP
10µs
85°C
MSL 1 - Unlimited
-
2.5V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate