Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66.964 |
10+ | Kč64.957 |
25+ | Kč63.202 |
50+ | Kč61.195 |
100+ | Kč59.189 |
250+ | Kč57.433 |
500+ | Kč55.427 |
Product Information
Product Overview
The TLC072CP is a dual wide-bandwidth high-output-drive Operational Amplifier. The first members of TI’s new BiMOS general-purpose operational amplifier family are the TLC07x. The BiMOS family concept is simple - provide an upgrade path for BiFET users who are moving away from dual-supply to single-supply systems and demand higher AC and DC performance. With performance rated from 4.5 to 16V across commercial (0 to 70°C). Familiar features like offset nulling pins and new features like MSOP PowerPAD. Developed in TI’s patented LBC3 BiCMOS process, the new BiMOS amplifier combine a very high input impedance low-noise CMOS front end with a high-drive bipolar output stage, thus providing the optimum performance features of both. AC performance improvements over the TL07x BiFET predecessors include a bandwidth of10 MHz (an increase of 300%) and voltage noise of 7nV/√Hz (an improvement of 60%).
- 1.9mA/channel Supply current
- 125µA/channel Ultralow power shutdown mode
- 7nV/√Hz Low input noise voltage
- 60µV Input offset voltage
Applications
Audio, Automotive, Industrial, Sensing & Instrumentation
Technical Specifications
2Channels
16V/µs
DIP
General Purpose
390µV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
10MHz
± 2.25V to ± 8V
8Pins
-
1.5pA
0°C
-
-
DIP
10MHz
16V/µs
Technical Docs (1)
Alternatives for TLC072CP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate