Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč93.799 |
10+ | Kč70.976 |
25+ | Kč60.443 |
50+ | Kč58.938 |
100+ | Kč57.433 |
250+ | Kč56.430 |
500+ | Kč55.427 |
1000+ | Kč53.671 |
Product Information
Product Overview
The TLC59711PWP is a 12-channel 16-bit ES-PWM RGB constant-current LED Sink Driver with 3.3V linear regulator and watchdog timer. Each output channel has individually adjustable currents with 65536 PWM grayscale (GS) steps. Also, each colour group can be controlled by 128 constant-current sink steps with the global brightness control (BC) function. GS control and BC are accessible via a two-wire signal interface. The maximum current value for each channel is set by a single external resistor. All constant-current outputs are turned off when the IC is in an over-temperature condition.
- Auto display repeat function
- Display timing reset function
- Internal/external selectable GS clock
- Thermal shutdown (TSD) with auto restart
- Unlimited device cascading
- Watchdog timer for external clock failure
- Green product and no Sb/Br
Applications
Commercial, Imaging, Video & Vision
Technical Specifications
Constant Current
3V
18V
10MHz
HTSSOP
-40°C
-
MSL 2 - 1 year
-
HTSSOP
10MHz
-
5.5V
60mA
Surface Mount
20Pins
85°C
-
No SVHC (27-Jun-2018)
Constant Current
12Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate