Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.649 |
10+ | Kč34.610 |
50+ | Kč28.842 |
100+ | Kč27.086 |
250+ | Kč26.585 |
500+ | Kč26.083 |
1000+ | Kč25.582 |
Product Information
Product Overview
The TLE2141CD is a single high-performance internally compensated precision Operational Amplifier built using Texas Instruments complementary bipolar Excalibur process. The TLE214xA is a tighter offset voltage grade of the TLE214x. It is pin-compatible upgrades to standard industry products. The design incorporates an input stage that simultaneously achieves low audio-band noise of 10.5nV//100pF load is useful in fast actuator/positioning drivers. Under similar test conditions, settling time to 0.01% is 400ns. The device is stable with capacitive loads up to 10nF, although the 6MHz bandwidth decreases to 1.8MHz at this high loading level. As such, the TLE214x is useful for low-droop sample-and-holds and direct buffering of long cables, including 4 to 20mA current loops. The special design also exhibits an improved insensitivity to inherent integrated circuit component mismatches as is evidenced by a 500µV maximum offset voltage and 1.7µV/°C typical drift.
- 10000pF Load capability
- 20mA Minimum short-circuit output current
- 500µV at 25°C Maximum low VIO
- 150ns Saturation recovery
- 108dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
1Channels
45V/µs
SOIC
High Speed
200µV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
5.8MHz
± 2V to ± 22V
8Pins
Rail - Rail Output (RRO)
-0.7µA
0°C
-
MSL 1 - Unlimited
SOIC
5.8MHz
45V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate