Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40.128 |
10+ | Kč29.594 |
50+ | Kč27.086 |
100+ | Kč23.876 |
250+ | Kč22.447 |
500+ | Kč21.619 |
1000+ | Kč20.917 |
2500+ | Kč19.813 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč40.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLIN1022DRQ1
Order Code3124846
Device TypeLIN Physical Transceiver
Output Voltage3V
Output Current-
Supply Voltage Min4V
Supply Voltage Max36V
Baud Rate-
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
LIN Physical Transceiver
Output Current
-
Supply Voltage Max
36V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Output Voltage
3V
Supply Voltage Min
4V
Baud Rate
-
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability