Quantity | Price (ex VAT) |
---|---|
1+ | Kč159.509 |
Product Information
Product Overview
The TLV320AIC24KIPFB is a low-power stereo Voice-band Codec features two 16-bit analog-to-digital (A/D) channels and two 16-bit digital-to-analog (D/A) channels, which can be connected to a handset, headset, speaker, microphone or a subscriber line via a programmable analog crosspoint. The TLV320AIC2x provides high resolution signal conversion from digital-to-analog (D/A) and from analog-to-digital (A/D) using oversampling sigma-delta technology with programmable sampling rate. It also provides a flexible host port. The host port interface is a two-wire serial interface that can be programmed to be either an industrial standard I²C or a simple S²C (start-stop communication protocol). The codec integrates all of the critical functions needed for most voice-band applications including MIC preamplifier, handset amplifier headset amplifier, 8Ω speaker driver, side tone control, antialiasing filter, input/output programmable gain amplifier (PGA) and selectable low-pass IIR/FIR filters.
- Glueless 4-wire interface to DSP
- Programming mode to allow on-the-fly reconfiguration
- Continuous data transfer mode to minimize bit clock speed
- Support different sampling rate for each device
- 2-wire interface
- Differential and single-ended analog input/output
- Built in analog and digital sidetone
- Built in antialiasing filter (AAF)
- Programmable input and output gain control (PGA)
- Microphone/handset/headset amplifiers
- Green product and no Sb/Br
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Stereo
2
85°C
TQFP
5Channels
16bit
I2C, Serial
-
MSL 2 - 1 year
2
-40°C
26kSPS
48Pins
3Channels
92dB
2.7V to 3.6V, 1.65V to 1.95V, 1.1V to 3.6V
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate