Print Page
Image is for illustrative purposes only. Please refer to product description.
864 In Stock
4 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč33.106 |
| 10+ | Kč25.832 |
| 50+ | Kč21.870 |
| 100+ | Kč20.290 |
| 250+ | Kč18.710 |
| 500+ | Kč17.130 |
| 1000+ | Kč16.152 |
| 2500+ | Kč15.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč33.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMP102AIDRLR
Order Code3124240
IC Output TypeOpen Drain
Sensor Output TypeDigital
Accuracy± 2°C
Sensing Accuracy Range± 1°C
Measured Temperature Min-40°C
Sensing Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageSOT-563
Sensor Case StyleSOT-563
No. of Pins6Pins
Supply Voltage Min1.4V
Supply Voltage Max3.6V
No. of Channels-
Resolution12 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TMP102AIDRLR is a serial output Temperature Sensor with SMBus and two-wire interface compatibility and allows up to four devices on one bus. It also features an SMB alert function. Requiring no external components, the device is capable of reading temperatures with a resolution of 0.0625°C.
- Low quiescent current - 10μA Active (maximum), 1μA Shutdown (maximum)
Applications
Building Automation, Industrial, Motor Drive & Control, Signal Processing, HVAC, Medical
Technical Specifications
IC Output Type
Open Drain
Accuracy
± 2°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
SOT-563
No. of Pins
6Pins
Supply Voltage Max
3.6V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Sensing Accuracy Range
± 1°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case Style
SOT-563
Supply Voltage Min
1.4V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability