Product Information
Alternatives for TPD1E10B06DPYR .
1 Product Found
Product Overview
The TPD1E10B06DPYR is a single-channel ESD Protection Diode offers ±30kV contact ESD, ±30kV IEC air-gap protection and has an ESD clamp circuit with a back-to-back TVS diode for bipolar or bidirectional signal support. The 12pF line capacitance of this ESD protection diode is suitable for a wide range of applications supporting data rates up to 400Mbps. It is suitable for circuit protection for audio lines (microphone earphone and speakerphone), SD interfacing keypad or other buttons, VBUS pin and ID pin of USB ports and general-purpose I/O ports. It is good for the protection of the end equipment like eBooks, tablets, remote controllers, wearable's, set-top boxes and electronic point of sale equipment.
- Provides system-level ESD protection for low voltage I/O interface
- IEC 61000-4-5 Surge protection 6A (8/20µs)
- 12pF I/O capacitance
- 100nA Maximum ultralow leakage current
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
14V
2Pins
-
-
SON
-
TPD1E
No SVHC (17-Dec-2015)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate