Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.221 |
10+ | Kč16.528 |
50+ | Kč15.123 |
100+ | Kč14.973 |
250+ | Kč14.822 |
500+ | Kč14.672 |
1000+ | Kč14.521 |
2500+ | Kč14.371 |
Product Information
Product Overview
The TPL5110DDCT is an Ultralow Power Timer with MOS driver and MOSFET power ON ideal for power gating in duty cycled or battery powered applications. Consuming only 35nA, the TPL5110 can enable the power supply line and drastically reduce the overall system stand by current during the sleep time. Such power savings enable the use of significantly smaller batteries making it well suited for energy harvesting or wireless sensor applications. The TPL5110 provides selectable timing intervals from 100ms to 7200s and is designed for power gating applications. In addition, the TPL5110 has an unique one-shot feature where the timer will only power the MOSFET for one cycle.
- 35nA Typical current consumption at 2.5V
- 100ms to 7200s Selectable time intervals
- 1% Typical timer accuracy
- Resistor selectable time interval
- Watchdog functionality
- Manual reset
- Green product and no Sb/Br
Applications
Power Management, Sensing & Instrumentation, Consumer Electronics, Wireless
Technical Specifications
-
5.5V
6Pins
105°C
MSL 1 - Unlimited
1.8V
SOT-23
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate