Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.331 |
10+ | Kč18.233 |
50+ | Kč16.478 |
100+ | Kč14.521 |
250+ | Kč13.568 |
500+ | Kč12.741 |
1000+ | Kč12.063 |
2500+ | Kč11.813 |
Product Information
Product Overview
The TPL5111DDCT is a nano-timer ideal for power gating in duty cycled or battery-powered applications. Consuming only 35nA, the TPL5111 can be used to enable and disable the power supply for a micro-controller or other system device, drastically reducing the overall system standby current during the sleep time. This power saving enables the use of significantly smaller batteries and makes the TPL5111 well suited for energy harvesting or wireless sensor applications. It provides selectable timing intervals from 100ms to 7200s. In addition, it has unique One-shot feature where the timer will only assert its enable pulse for one cycle.
- Resistor selectable time interval
- Manual power-ON input
- One-shot feature
- 1% Typical timer accuracy
- 35nA at 2.5V Typical current consumption
- Green product and no Sb/Br
Applications
Power Management, Automation & Process Control, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
-
5.5V
6Pins
105°C
No SVHC (27-Jun-2018)
1.8V
SOT-23
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate