Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.503 |
10+ | Kč11.737 |
100+ | Kč9.229 |
500+ | Kč8.226 |
1000+ | Kč7.900 |
2500+ | Kč7.574 |
5000+ | Kč7.248 |
Product Information
Product Overview
The TPS27081ADDCR is a high-side Load Switch features industry-standard ESD protection on all pins providing better ESD compatibility with other on board components. The TPS27081A level shifts ON/OFF logic signal to VIN levels and supports as low as 1-V CPU or MCU logic to control higher voltage power supplies without requiring an external level-shifter. Switching a large value output capacitor CL through a fast ON/OFF logic signal may result in an excessive inrush current. To control the load inrush current, connect a resistor R2 and add an external capacitor C1 as shown in the Simplified Schematic in the Technical Data Sheet. To configure the TPS27081A to achieve a specific slew rate, refer to the Application and Implementation section. A single pull-up resistor R1 is required in standby power switch applications. In such applications connect the R2 pin of the TPS27081A to the system ground when inrush current control is not required.
- Adjustable turn-on and turnoff slew rate control through external R1, R2 and C1
- Supports a wide range of 1.2 to 8V supply inputs
- Integrated NMOS for PFET control
- Full ESD protection (all pins)
- Low ON-resistance, high-current PFET
- Ultralow leakage current in standby (typical 100nA)
Applications
Industrial, Power Management
Technical Specifications
High Side
8V
0.155ohm
6Pins
Active High
-40°C
-
-
-
1Channels
-
SSOT
Yes
1Outputs
85°C
-
No SVHC (27-Jun-2018)
SSOT
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate