Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.885 |
10+ | Kč13.518 |
100+ | Kč10.684 |
500+ | Kč10.534 |
1000+ | Kč9.204 |
2500+ | Kč8.452 |
5000+ | Kč8.276 |
Product Information
Product Overview
The TS3USB30EDGSR is a 1:2 Mux/Demux Switch with single Enable and ESD protection specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (900MHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from an USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation and is compatible with various standards such as high-speed USB 2.0 (480Mbps).
- Green product and no Sb/Br
- D+/D- pins tolerate up to 5.25V
- 1.8V Compatible control-pin inputs
- IOFF supports partial power-down-mode operation
- 0.35Ω Typical ΔRON
- 7.5pF Typical Cio(on)
- Low power consumption (1µA maximum)
- 900MHz Typical bandwidth (-3dB)
- Latch-up performance exceeds 100mA per JESD 78, class II
Applications
Signal Processing, Portable Devices, Consumer Electronics, Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Analogue Multiplexer/Demultiplexer
Single Supply
10ohm
10Pins
6ohm
-
USB
-40°C
-
MSL 1 - Unlimited
2Circuits
3V to 4.3V
VSSOP
2Channels
10ohm
1:2
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate