Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.334 |
10+ | Kč19.061 |
50+ | Kč17.230 |
100+ | Kč15.224 |
250+ | Kč14.245 |
500+ | Kč13.669 |
1000+ | Kč12.866 |
2500+ | Kč12.615 |
Product Information
Product Overview
The TXB0104QRGYRQ1 is a 4-bit Bidirectional Voltage Level Translator with auto direction sensing. It addresses the challenges posed by simultaneous use of different supply-voltage levels on the same circuit board. This 4-bit non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. When the OE input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver. It is designed so that the OE input circuit is supplied by VCCA. This device is fully specified for partial-power-down applications using Ioff.
- OE Input circuit referenced to VCCA
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Automotive, Communications & Networking
Technical Specifications
4Inputs
7ns
VQFN
1.2V
-40°C
Voltage Level Translator
-
-
14Pins
VQFN
5.5V
125°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate