Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.106 |
10+ | Kč24.152 |
50+ | Kč21.795 |
100+ | Kč19.312 |
250+ | Kč18.133 |
500+ | Kč17.431 |
1000+ | Kč16.854 |
2500+ | Kč16.528 |
Product Information
Product Overview
The TXS0206YFPR is a Voltage-translation Transceiver with ESD protection and EMI filtering. The TXS0206 is a level shifter for interfacing microprocessors with Multi MediaCards (MMCs), secure digital (SD) cards and Memory Stick™ cards. It includes a high-speed level translator along with ESD protection and EMI filtering circuitry. The voltage-level translator has two supply voltage pins. VCCA as well as VCCB can be operated over the full range of 1.1 to 3.6V. It enables system designers to easily interface applications processors or digital basebands to memory cards and SDIO peripherals operating at a different I/O voltage level. Memory card standards recommend high-ESD protection for devices that connect directly to the external memory card. To meet this need, the TXS0206 incorporates ±8kV contact discharge protection on the card side.
- Level translator
- Integrated EMI filtering and ESD protection circuitry
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Voltage Level Translator
DSBGA
1.1V
-40°C
-
DSBGA
20Pins
3.6V
85°C
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate