Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,000.381 |
Product Information
Product Overview
The WL18XXCOM82SDMMC is a WiLink SDIO SDMMC Adapter Board and is an easy to use connector between a WiLink COM8 Evaluation module (WL1837MODCOM8i and WL1835MODCOM8B) and a generic SD/MMC card slot on a host processor EVM. The adapter card enables the WiLink Wi-Fi module to operate over SDIO. It also provides UART connection for Bluetooth® over a FPC connector or wire cables. In addition the adapter is a standalone evaluation platform using TI wireless PC debug tools for any WiLink module/chip solution with a PCB 100-pin edge connector. This board is designed for use with various platforms such as the TI Sitara AM335 and AM437.
- Easy to connect WiLink8 modules to platforms over SDMMC
- 3V Level-shifter to 1.8V IO
- BT and WiFi debug pins
Applications
Test & Measurement, Industrial
Technical Specifications
Texas Instruments
-
-
Adapter Board
No SVHC (27-Jun-2018)
ARM
FT4232HL
Ti WiLink8 WL18xxMODCOM8x COM8 & Sitara Platform Boards
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate