2,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.925 |
10+ | Kč41.382 |
25+ | Kč35.363 |
50+ | Kč33.106 |
100+ | Kč31.099 |
Product Information
Product Overview
The G4A01229C is a MICROTEMP® 10A/250VAC Thermal Cut-off or Thermal Fuse with 229°C functioning and 200°C holding temperatures, tin-plated copper case lead, silver-plated copper epoxy lead and axial leaded terminals. This G4-series fuse features highly reliable, non-resettable axial fuses. Provides protection against overheating by interrupting an electrical circuit when operating temperatures exceed the rated temperature of the cut-off. The leads have strain relief system to support a load of up to 3lbs. Offers an accurate, reliable solution for upper limit temperature protection.
- One-shot operation cuts off electrical power
- Low resistance
- Compact size
- Current interrupt capacity up to 25A at 250VAC
- 375°C Maximum operating temperature
Applications
Safety, Portable Devices, Industrial
Technical Specifications
MICROTEMP G4 Series
250V
Axial Leaded
10A
229°C
200°C
Technical Docs (2)
Alternatives for G4A01229C
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate