Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč89.536 |
10+ | Kč60.944 |
25+ | Kč56.932 |
50+ | Kč53.170 |
100+ | Kč43.639 |
Product Information
Product Overview
The G5 MICROTEMP series from Thermodisc are compact size, global standard thermal cut-offs. MICROTEMP thermal fuses offer an accurate, reliable solution for upper limit temperature protection against overheating. These thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse. The G5 series thermal cut-offs are designed for higher voltage and current applications. The global agency recognition of the G5 series enables use in a wide range of applications including major appliances and HVAC. These series has a different internal construction designed for interrupting higher currents and withstand higher temperatures.
- Current interrupt capacity up to 20A at 250VAC
- Functioning temperature (Tf) range from 72°C to 240°C
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Applications
Industrial, Safety, Portable Devices, Consumer Electronics
Technical Specifications
MICROTEMP
250V
Axial Leaded
16A
184°C
169°C
Technical Docs (1)
Alternatives for G5A01184C
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate