Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTILLEX
Manufacturer Part NoTIL330051
Order Code4265206
Product RangeTillex - Stella Wall Plugs
Also Known AsGTIN UPC EAN: 5701925251687
No Longer Stocked
Product Information
ManufacturerTILLEX
Manufacturer Part NoTIL330051
Order Code4265206
Product RangeTillex - Stella Wall Plugs
Also Known AsGTIN UPC EAN: 5701925251687
External Length59mm
Product RangeTillex - Stella Wall Plugs
SVHCTo Be Advised
Product Overview
Stella Plugs make it easy to fix heavy objects like shelves, radiators, cupboards, light fittings, lamps, and duct moldings in all types of boards used in cavity walls.
- High load capacity
- Easy fixing - needs no special tools
- Equally effective for insulated cavities
- Will not damage the plasterboard
- Encapsulated nut for high strength
- Plug is removeable
- Screws are zinc plated 4.8 steel
- Only to be fixed by screwdriver with torque control or by hand
- Metric Size: M10 x 59mm
- Screw Size: 5 x 65mm
- Insert Bit Size: PZ2
- Drill Hole Ø: 10mm
- Thickness of Fixture: 18-30mm
Technical Specifications
External Length
59mm
SVHC
To Be Advised
Product Range
Tillex - Stella Wall Plugs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399