Print Page
3M/G
White BT Plug (BT431A) to Socket Telephone Lead - 3m
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.526 |
5+ | Kč76.745 |
Price for:Each
Minimum: 1
Multiple: 1
Kč86.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTITAN
Manufacturer Part No3M/G
Order Code3761367
Also Known AsGTIN UPC EAN: 5055386502438
Connector to ConnectorBT431A Plug to BT431A Receptacle
Cable Length - Imperial-
Cable Length - Metric3m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
4 Way (431A) BT style plug to socket extension lead
Contents
Contents: Extension lead only
Technical Specifications
Connector to Connector
BT431A Plug to BT431A Receptacle
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
-
Jacket Colour
White
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045