Print Page
H/604B/RW/G
Black RJ11 to BT Plug (BT431A) Telephone Lead - 3m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTITAN
Manufacturer Part NoH/604B/RW/G
Order Code3761511
Also Known AsGTIN UPC EAN: 5055386505835
33 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34.861 |
5+ | Kč28.591 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTITAN
Manufacturer Part NoH/604B/RW/G
Order Code3761511
Also Known AsGTIN UPC EAN: 5055386505835
Connector to ConnectorRJ11 Plug to BT431A Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Replacement cable for between the telephone unit and socket
Contents
Contents: Cable only
Technical Specifications
Connector to Connector
RJ11 Plug to BT431A Plug
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05