Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11,578.684 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,578.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoMM7000-2D
Order Code3864449
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height130mm
External Width70mm
External Depth33mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High accuracy ThermoBarScan digital thermometer with integral barcode reader & Bluetooth communication. Can scan both 1D and 2D barcode formats and read barcodes on virtually any medium paper, plastic cards, mobile phones and LCD displays. Readable Bar Codes include All UPC/EAN/JAN Codes, EAN29 codes, code 39, code 128, PDF417, QR code, data matrix, GS1-DataBar™, RSS, RSS Limited, RSS-14, RSS-14 Stacked, RSS-Expand, Interleave25.
- Measurement range: -200 to +1,820°C (probe type dependant)
- Accuracy: - ± 0.1% of reading ± 0.2°C
- Temperature alarms: user-programmable for personalised needs
- Stores up to 1000 readings
- Bluetooth communication: download data to PC via Bluetooth
- °C/°F switchable and low battery indication
- Selectable thermocouple types: K, T, J, R, N, E, S & IR
- IP65 casing and self-calibrating
- Rubber boot included for extra protection against damage
- Includes 1 x PP3 battery
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
70mm
Product Range
-
External Height
130mm
External Depth
33mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155