Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,492.148 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,492.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoMM7010
Order Code3864453
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height125mm
External Width50mm
External Depth30mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Logging thermometer records time, date and temperature with built-in Bluetooth communication for data transmittal to PC.
- Measurement range: -200 to +1,820°C (probe type dependant)
- Single input, accuracy: - ± 0.1% of reading ± 0.2°C
- Logs up to 1000 timed and dated temperature records
- Can be interrogated by a PDA or PC
- Download data wirelessly via inbuilt Bluetooth communication
- IP65 casing, self-calibrating, °C/°F switchable and low battery indication
- Rubber boot included for extra protection against damage, includes 1 x PP3 battery
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
50mm
Product Range
-
External Height
125mm
External Depth
30mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19