Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč13,931.940 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13,931.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoMM7100-2D
Order Code3864450
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height160mm
External Width50mm
External Depth30mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
New generation ThermoBarScan digital thermometer with inbuilt barcode reader. Readable Bar Codes include All UPC/EAN/JAN Codes, EAN29 Codes Code 39, Code 128 PDF417 QR Code Data Matrix GS1-DataBarTM RSS, RSS Limited, RSS-14 RSS-14 Stacked, RSS-Expand Interleave25.
- Highly accurate, measurement range -200 to + 1820°C with large display screen
- Scrolling buttons to view past data on screen
- Log only button to log date and temperature without needing a barcode
- Temperature alarms: – user-programmable for personalised needs
- Stores up to 1,000 readings
- Bluetooth Communication: - download data to PC via Bluetooth
- °C/°F switchable and low battery indication
- IP65 casing and self-calibrating
- Rubber Boot included for extra protection against damage
- Includes 1 x PP3 battery
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
50mm
Product Range
-
External Height
160mm
External Depth
30mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22